Gedore 1612255 VDE Screwdriver 4 mm

MPN
1612255
Brand
Gedore
EAN-13
4010886826034
Order Code
03-6115
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Gedore VDE 2170 4 slotted screwdriver features a blade width of 4 mm and a blade length of 100 mm. This tool is ideal for precision tasks, especially in electrical applications, due to its insulated design and durable construction. Suitable for professional electricians, it ensures both safety and efficiency when working with slotted screws.
Length 185mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes
Blade Diameter 6.7mm
Blade Thickness 0.8mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot