Gedore 1612239 VDE Screwdriver 3 mm

MPN
1612239
Brand
Gedore
EAN-13
4010886826010
Order Code
03-6114
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Gedore VDE 2170 3 slotted screwdriver features a 3 mm wide blade with a 100 mm length, designed for precision and safety in electrical work. This tool is crafted by Gedore, a reputable manufacturer known for high-quality screwdrivers and flat blade keys. Ideal for professional electricians, it is suitable for use in environments requiring insulated tools to ensure maximum safety.
Length 185mm
ESD Safe No
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved Yes
Blade Diameter 6.3mm
Blade Thickness 0.5mm
Material Chromium-vanadium steel
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot