Gedore 1612190 VDE-Screwdriver Cross Recess PZ 2

MPN
1612190
Brand
Gedore
EAN-13
4010886825976
Order Code
03-6111
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.00 £11.11
10+ £10.37
50+ £10.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gedore VDE 2160 PZ 2 Phillips screwdriver features a 100 mm blade length and complies with DIN ISO 8764 standards. It is designed for safe electrical work due to its VDE certification. Ideal for use in electrical and general construction applications, this screwdriver provides reliability and precision.
Length 210mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 9.2mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 2

Reviews

Be the first to submit a review

Trustpilot