Gedore 1612166 VDE-Screwdriver Cross Recess PZ 0

MPN
1612166
Brand
Gedore
EAN-13
4010886825952
Order Code
03-6109
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 36 availableBack-order availability date - 10/10/2026

The Gedore VDE 2160 PZ 0 Phillips screwdriver is manufactured to DIN ISO 8764 standards, featuring a blade length of 60 mm for precision work. This tool is ideal for electricians due to its VDE certification, ensuring safety when working with electrical installations. Typical applications include assembling electrical components and maintenance tasks requiring a reliable Phillips screw drive.
Length 145mm
ESD Safe No
VDE/1000V Approved Yes
Blade Diameter 5.4mm
DIN Standard DIN ISO 8764
Downforce Frearson
EN Standard EN 60900
Material Chromium-vanadium steel
Product Type Screwdriver
Size PZ 0

Reviews

Be the first to submit a review

Trustpilot