Gedore 1436767 Combination Spanner UD-Profile 3/16"

MPN
1436767
Brand
Gedore
EAN-13
4010886805572
Order Code
03-6044
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £12.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 129 availableBack-order availability date - 23/07/2026

The Gedore 1436767 is a crowfoot wrench with a spanner size of 07 - 19 mm and 3/16 inches. This handheld tool is ideal for accessing tight spaces where traditional wrenches cannot reach. It is typically used in automotive, plumbing, and machinery maintenance applications.
Type Crowfoot wrench
Imperial or Metric Metric
Size 3/16"
Length 85mm
DIN Standard DIN 3113-A
Material Chromium-vanadium steel

Reviews

Be the first to submit a review

Trustpilot