Gedore 1416227 Ring slogging spanner, deep offset 55 mm

MPN
1416227
Brand
Gedore
EAN-13
4010886805909
Order Code
03-6040
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £230.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 22/07/2026

The Gedore 1416227 306 G 55 Impact Ring Spanner is designed for use with a spanner size of 55 mm. This durable tool is ideal for heavy-duty applications and delivers reliable performance in industrial settings. It is particularly suited for fastening or loosening large, high-torque bolts and nuts.
Type Impact ring spanner
Imperial or Metric Metric
Size 55mm
Length 360mm
Material Steel

Reviews

Be the first to submit a review

Trustpilot