GARDENA 07219-20 Thread Sealing Tape 12 m For Leak-Proof Connections

MPN
07219-20
Brand
GARDENA
EAN-13
4078500721905
Order Code
03-5598
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 221 in stock

The GARDENA 07219-20 thread sealing tape is designed to ensure watertight pipe connections with its reliable sealing capability. This 12 m tape is suitable for preventing leaks in plumbing and garden irrigation systems. It's easy to apply and ideal for securing threaded fittings and joints.
Type Thread sealing tape
Width 12mm
Length 12m
Colour White
Dimensions (L x W) 12 m x 12 mm

Reviews

Be the first to submit a review

Trustpilot