Gaptec LMS78_03-1.0R DC/DC converter 1 A content DC/DC converters

MPN
LMS78_03-1.0R
Brand
Gaptec
EAN-13
2050011764451
Order Code
16-3347
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

Gaptec LMS78_03-1.0R is a high-performance DC-DC converter characterised by its efficient energy conversion capabilities, providing a stable output current of 1 A. This device is engineered to facilitate the transformation of direct current levels, enabling seamless integration into various electronic systems requiring voltage regulation. Its compact design is particularly suited for printed circuit board mounting, thus enhancing its applicability in space-constrained environments. Typical engineering applications for the LMS78_03-1.0R include power management in telecommunications equipment, industrial automation systems, and portable electronic devices where precision in current rectification is necessary to ensure optimal performance.
Content 1
Dimensions (L x W x H) 11.5 x 9.0 x 17.5 mm
Efficiency 90%
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 6V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 3.3V DC
Product Type DC/DC converter
Type LMS78_1.0R
Weight 3.8g
Width 9.0mm

Reviews

Be the first to submit a review

Trustpilot