Gaptec Power-Power Supplies-DC-DC converters LMS78_1.0R 652545

Gaptec Brand: Gaptec
The DC/DC converters manufactured by Gaptec are characterised by durability, efficiency, and reliability.
Description Image Product Buy Pricing (Ex VAT) Efficiency Maximum Input Volage Minimum Input Volage Output voltage (max.) Content Dimensions Enclosure Height Length Max. operating temperature (derating) Max. output current Maximum Operating Temperature Min. operating temperature (derating) Operating temperature (min.) Output current (max.) - rounded Product Type Type Weight Width
Gaptec LMS78_03-1.0R DC/DC converter 1 A content DC/DC converters
Gaptec LMS78_03-1.0R DC/DC converter 1 A content DC/DC converters
Standard range
Order code: 16-3347
MPN: LMS78_03-1.0R

Despatched within 4 working days - 42 in stock
1+ £5.12
Price per unit Ex VAT
90% 36V DC 6V DC 3.3V DC 1 (L x W x H) 11.5 x 9.0 x 17.5 mm SIP 3 17.5mm 11.5mm 85°C 1A 85°C -40°C -40°C 1A DC/DC converter LMS78_1.0R 3.8g 9.0mm
Gaptec LMS78_05-1.0R DC/DC converter 1A durable efficient reliable
Gaptec LMS78_05-1.0R DC/DC converter 1A durable efficient reliable
Standard range
Order code: 16-3349
MPN: LMS78_05-1.0R

Despatched within 4 working days - 37 in stock
1+ £5.12
Price per unit Ex VAT
93% 36V DC 8V DC 5V DC 1 (L x W x H) 11.5 x 9.0 x 17.5 mm SIP 3 17.5mm 11.5mm 85°C 1A 85°C -40°C -40°C 1A DC/DC converter LMS78_1.0R 3.8g 9.0mm
Gaptec LMS78_12-1.0R DC/DC converter 1 A
Gaptec LMS78_12-1.0R DC/DC converter 1 A
Standard range
Order code: 16-3351
MPN: LMS78_12-1.0R

Despatched within 4 working days - 42 in stock
1+ £5.12
Price per unit Ex VAT
96% 20V DC 8V DC 12V DC 1 (L x W x H) 11.5 x 9.0 x 17.5 mm SIP 3 17.5mm 11.5mm 85°C 1A 85°C -40°C -40°C 1A DC/DC converter LMS78_1.0R 3.8g 9.0mm

Trustpilot