Gaptec LMS78_03-0.5R DC/DC converter 500 mA 1 piece package

Order Code:

16-3346

Brand: Gaptec MPN: LMS78_03-0.5R EAN-13: 2050011764444
Qty Unit Price (Ex VAT)
2+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
17 in stock, despatched in 4 working days

Gaptec LMS78_03-0.5R is a DC-DC converter designed to provide efficient voltage conversion and regulation in electronic applications. With a stable output current of 500 mA, this device is well-suited for use where fixed 3 V output is necessary. As a direct current converter, the LMS78_03-0.5R facilitates effective power management in circuits, ensuring precise voltage delivery while minimising energy loss. Ideal for printed circuit board integration, it can be employed in a variety of engineering applications such as telecommunications, data processing, and industrial control systems where reliable power supply is critical. Supplied as a single piece, the converter is engineered to meet robust performance standards, making it a dependable component in complex electronic systems.
Content 1
Dimensions (L x W x H) 11.6 x 7.6 x 10.2 mm
Efficiency 81%
Enclosure SIP 3
Height 10.2mm
Input voltage (max.) 36V DC
Length 11.6mm
Max. operating temperature (derating) 85°C
Max. output current 500mA
Min. input voltage 4.75V DC
Min. operating temperature (derating) -40°C
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Output voltage (max.) 3.3V DC
Product Type DC/DC converter
Type LMS78_0.5R
Weight 2g
Width 7.6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot