Gaptec LMO78_05-0.5 DC/DC converter 500 mA DCDC converters

MPN
LMO78_05-0.5
Brand
Gaptec
EAN-13
2050011764222
Order Code
16-3344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Gaptec LMO78_05-0.5 is a DC-DC converter designed to provide efficient and reliable power conversion in electronic applications requiring a current output of up to 500 mA. This module is compact and suitable for printed circuit board integration, offering consistent performance in converting direct current voltages for a variety of devices. Its robust construction and straightforward design make it ideal for use in applications such as telecommunications, industrial control systems, and other electronic equipment where stable voltage conversion is crucial. The LMO78_05-0.5 model exemplifies the precision and efficiency characteristic of modern DC-DC converters, ensuring low power consumption and enhanced performance in diverse engineering environments.
Content 1
Dimensions (L x W x H) 10.0 x 7.2 x 11.0 mm
Efficiency 85%
Enclosure SIP 3
Height 11.0mm
Length 10.0mm
Max. operating temperature (derating) 85°C
Max. output current 500mA
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 500mA
Output voltage (max.) 5V DC
Product Type DC/DC converter
Type LMO78_0.5
Weight 1g
Width 7.2mm

Reviews

Be the first to submit a review

Trustpilot