Gaptec Power-Power Supplies-DC-DC converters LMO78_0.5 652542

Gaptec Brand: Gaptec
Gaptec produces DC/DC converters that provide reliable power management solutions, suitable for various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Efficiency Maximum Input Volage Minimum Input Volage Output voltage (max.) Content Dimensions Enclosure Height Length Max. operating temperature (derating) Max. output current Maximum Operating Temperature Min. operating temperature (derating) Operating temperature (min.) Output current (max.) - rounded Product Type Type Weight Width
Gaptec LMO78_03-0.5 DC/DC converter 500 mA
Gaptec LMO78_03-0.5 DC/DC converter 500 mA
Standard range
Order code: 16-3342
MPN: LMO78_03-0.5

Despatched within 4 working days - 155 in stock
2+ £3.56
Price per unit Ex VAT
81% 36V DC 4.75V DC 3.3V DC 1 (L x W x H) 10.0 x 7.2 x 11.0 mm SIP 3 11.0mm 10.0mm 85°C 500mA 85°C -40°C -40°C 500mA DC/DC converter LMO78_0.5 1g 7.2mm
Gaptec LMO78_05-0.5 DC/DC converter 500 mA DCDC converters
Gaptec LMO78_05-0.5 DC/DC converter 500 mA DCDC converters
Extended range
Order code: 16-3344
MPN: LMO78_05-0.5

Available to back orderBack order, lead time 8 weeks
2+ £3.56
Price per unit Ex VAT
85% 5V DC 1 (L x W x H) 10.0 x 7.2 x 11.0 mm SIP 3 11.0mm 10.0mm 85°C 500mA 85°C -40°C -40°C 500mA DC/DC converter LMO78_0.5 1g 7.2mm

Trustpilot