Gaptec LMO78_03-1.0 DC/DC converter 1 A suitable for DC-DC applications

MPN
LMO78_03-1.0
Brand
Gaptec
EAN-13
2050011764215
Order Code
16-3343
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Gaptec LMO78_03-1.0 is a DC-DC converter designed to provide reliable performance for converting direct current voltages within electronic systems. This compact converter can deliver up to 1 A of current, making it ideal for applications requiring efficient voltage regulation and power management. Engineers often utilise this converter in situations where stable power supply is critical, such as in telecommunications equipment, consumer electronics, and industrial automation systems. The LMO78_03-1.0 features robust construction suitable for printed circuit board (PCB) mounting, ensuring seamless integration into various electronic designs. Its capability to maintain efficiency across a range of input voltages makes it a versatile choice for projects demanding consistent performance.
Content 1
Dimensions (L x W x H) 11.5 x 7.5 x 17.5 mm
Efficiency 90%
Enclosure SIP 3
Height 17.5mm
Length 11.5mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 6V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 3.3V DC
Product Type DC/DC converter
Type LMO78_1.0
Weight 2.1g
Width 7.5mm

Reviews

Be the first to submit a review

Trustpilot