Gaptec Power-Power Supplies-DC-DC converters LMO78_1.0 652543

Gaptec Brand: Gaptec
The Gaptec LMO78 series consists of DC/DC converters suitable for various DC-DC applications.
Description Image Product Buy Pricing (Ex VAT) Efficiency Maximum Input Volage Minimum Input Volage Output voltage (max.) Content Dimensions Enclosure Height Length Max. operating temperature (derating) Max. output current Maximum Operating Temperature Min. operating temperature (derating) Operating temperature (min.) Output current (max.) - rounded Product Type Type Weight Width
Gaptec LMO78_03-1.0 DC/DC converter 1 A suitable for DC-DC applications
Gaptec LMO78_03-1.0 DC/DC converter 1 A suitable for DC-DC applications
Standard range
Order code: 16-3343
MPN: LMO78_03-1.0

Despatched within 4 working days - 12 in stock
1+ £5.02
Price per unit Ex VAT
90% 36V DC 6V DC 3.3V DC 1 (L x W x H) 11.5 x 7.5 x 17.5 mm SIP 3 17.5mm 11.5mm 85°C 1A 85°C -40°C -40°C 1A DC/DC converter LMO78_1.0 2.1g 7.5mm
Gaptec LMO78_05-1.0 DC/DC converter 1A DC-DC converters
Gaptec LMO78_05-1.0 DC/DC converter 1A DC-DC converters
Standard range
Order code: 16-3345
MPN: LMO78_05-1.0

Despatched within 4 working days - 42 in stock
1+ £5.02
Price per unit Ex VAT
93% 8V DC 5V DC 1 (L x W x H) 11.5 x 7.5 x 17.5 mm SIP 3 17.5mm 11.5mm 85°C 1A 85°C -40°C -40°C 1A DC/DC converter LMO78_1.0 2.1g 7.5mm

Trustpilot