Gaptec LME78_05-1.0 DC/DC converter 1 A light compact design

MPN
LME78_05-1.0
Brand
Gaptec
EAN-13
2050011764079
Order Code
16-3341
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Gaptec LME78_05-1.0 is a compact direct current (DC) to direct current (DC) converter designed to deliver high efficiency power conversion in light and space-constrained applications. This 1-ampere converter is ideal for applications requiring a stable and reliable power supply across varying input voltages, making it suitable for use in telecommunications equipment, industrial control systems, and instrumentation devices. It features an optimised design that facilitates seamless integration into printed circuit boards, serving as a dependable current rectifier within diverse electronic systems. The robust construction and efficient energy transfer characteristics contribute to its suitability for environments where precision and reliability are paramount. This single-unit component exemplifies the quality and performance synonymous with Gaptec range of DC-DC converters.
Content 1
Dimensions (L x W x H) 11.6 x 8.0 x 10.4 mm
Efficiency 95%
Enclosure SIP 3
Height 10.4mm
Length 11.6mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 8V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 5V DC
Product Type DC/DC converter
Type LME78_1.0
Weight 1.9g
Width 8.0mm

Reviews

Be the first to submit a review

Trustpilot