Gaptec Power-Power Supplies-DC-DC converters LME78_1.0 652541

Gaptec Brand: Gaptec
Gaptec produces a range of light and compact DC/DC converters designed for efficient power conversion.
Description Image Product Buy Pricing (Ex VAT) Efficiency Minimum Input Volage Output voltage (max.) Content Dimensions Enclosure Height Length Max. operating temperature (derating) Max. output current Maximum Input Volage Maximum Operating Temperature Min. operating temperature (derating) Operating temperature (min.) Output current (max.) - rounded Product Type Type Weight Width
Gaptec LME78_03-1.0 DC/DC converter 1A DC-DC converters
Gaptec LME78_03-1.0 DC/DC converter 1A DC-DC converters
Standard range
Order code: 16-3340
MPN: LME78_03-1.0

Despatched within 4 working days - 23 in stock
1+ £4.81
Price per unit Ex VAT
90% 6V DC 3.3V DC 1 (L x W x H) 11.6 x 8.0 x 10.4 mm SIP 3 10.4mm 11.6mm 85°C 1A 36V DC 85°C -40°C -40°C 1A DC/DC converter LME78_1.0 1.9g 8.0mm
Gaptec LME78_05-1.0 DC/DC converter 1 A light compact design
Gaptec LME78_05-1.0 DC/DC converter 1 A light compact design
Standard range
Order code: 16-3341
MPN: LME78_05-1.0

Despatched within 4 working days - 24 in stock
1+ £4.81
Price per unit Ex VAT
95% 8V DC 5V DC 1 (L x W x H) 11.6 x 8.0 x 10.4 mm SIP 3 10.4mm 11.6mm 85°C 1A 36V DC 85°C -40°C -40°C 1A DC/DC converter LME78_1.0 1.9g 8.0mm

Trustpilot