Gaptec LME78_03-1.0 DC/DC converter 1A DC-DC converters

MPN
LME78_03-1.0
Brand
Gaptec
EAN-13
2050011764055
Order Code
16-3340
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Gaptec LME78_03-1.0 is a compact and efficient DC-DC converter designed to provide reliable direct current conversion for various electronic applications. This converter supports an output current of up to 1 ampere, making it suitable for low-power needs where stable voltage regulation is critical. Its versatile design allows it to be integrated into circuit boards, serving applications such as telecommunications, industrial automation, and distributed power systems. The LME78_03-1.0 is engineered for precision, ensuring minimal ripple and noise, which is essential in sensitive electronic environments. As a vital component in power management, it enhances the efficiency and performance of circuits requiring consistent power supply from varying input voltages.
Content 1
Dimensions (L x W x H) 11.6 x 8.0 x 10.4 mm
Efficiency 90%
Enclosure SIP 3
Height 10.4mm
Length 11.6mm
Max. operating temperature (derating) 85°C
Max. output current 1A
Maximum Input Volage 36V DC
Maximum Operating Temperature 85°C
Min. operating temperature (derating) -40°C
Minimum Input Volage 6V DC
Operating temperature (min.) -40°C
Output current (max.) - rounded 1A
Output voltage (max.) 3.3V DC
Product Type DC/DC converter
Type LME78_1.0
Weight 1.9g
Width 8.0mm

Reviews

Be the first to submit a review

Trustpilot