Gaptec 5ACF1W_24S4 AC/DC converter 24V DC 210mA 5W

MPN
5ACF1W_24S4
Brand
Gaptec
EAN-13
2050011759853
Order Code
16-3334
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Gaptec 5ACF1W_24S4 is a robust AC/DC converter engineered for demanding applications in computer power supply systems. This reliable converter delivers an output of 24 V DC at a current of 210 mA, providing a power capacity of 5 W. Its compact design and efficient energy conversion make it suitable for integration into industrial automation systems, remote sensor power supplies, and compact embedded systems. The utilisation of this device ensures stable voltage regulation, which is essential for maintaining the reliability and longevity of sensitive electronic components. With its capability to handle fluctuating input voltages, the Gaptec 5ACF1W_24S4 serves as an optimal solution in environments requiring continuous and consistent power performance.
Output Power Max 5W
Output Voltage 24V DC
Output Current 210mA
Dimensions (L x W x H) 44.5 x 13.0 x 25.0 mm
Efficiency 80%
Enclosure SIP 16 (6-pin)
Height 25.0mm
Insulation Voltage 4kV
Length 44.5mm
Max. output current 210mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type AC/DC converter
Type 5ACF1W_4
Weight 40g
Width 13.0mm

Reviews

Be the first to submit a review

Trustpilot