Gaptec Power-Power Supplies-Computer Power Supply Units 5ACF1W_4 656722

Weidmuller Brand: Weidmuller
Gaptec manufactures a range of AC/DC converters designed to deliver varying output voltages and currents, suitable for diverse electronic applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Efficiency Max. output current Output Current Output Power Max Dimensions Enclosure Height Insulation Voltage Length Maximum Operating Temperature Operating temperature (min.) Product Type Type Weight Width
Gaptec 5ACF1W_05S4 AC/DC converter 5V DC 1000mA 5W
Gaptec 5ACF1W_05S4 AC/DC converter 5V DC 1000mA 5W
Standard range
Order code: 16-3332
MPN: 5ACF1W_05S4

Despatched within 4 working days - 14 in stock
1+ £9.57
10+ £8.82
Price per unit Ex VAT
5V DC 76% 1000mA 1A 5W (L x W x H) 44.5 x 13.0 x 25.0 mm SIP 16 (6-pin) 25.0mm 4kV 44.5mm 85°C -40°C AC/DC converter 5ACF1W_4 40g 13.0mm
Gaptec 5ACF1W_12S4 AC/DC converter 12V DC 420mA 5W
Gaptec 5ACF1W_12S4 AC/DC converter 12V DC 420mA 5W
Standard range
Order code: 16-3333
MPN: 5ACF1W_12S4

Despatched within 4 working days - 20 in stock
1+ £9.57
10+ £8.82
Price per unit Ex VAT
12V DC 78% 420mA 420mA 5W (L x W x H) 44.5 x 13.0 x 25.0 mm SIP 16 (6-pin) 25.0mm 4kV 44.5mm 85°C -40°C AC/DC converter 5ACF1W_4 40g 13.0mm
Gaptec 5ACF1W_24S4 AC/DC converter 24V DC 210mA 5W
Gaptec 5ACF1W_24S4 AC/DC converter 24V DC 210mA 5W
Standard range
Order code: 16-3334
MPN: 5ACF1W_24S4

Despatched within 4 working days - 20 in stock
1+ £9.57
10+ £8.82
Price per unit Ex VAT
24V DC 80% 210mA 210mA 5W (L x W x H) 44.5 x 13.0 x 25.0 mm SIP 16 (6-pin) 25.0mm 4kV 44.5mm 85°C -40°C AC/DC converter 5ACF1W_4 40g 13.0mm

Trustpilot