Gaptec 5ACF1W_12S4 AC/DC converter 12V DC 420mA 5W

MPN
5ACF1W_12S4
Brand
Gaptec
EAN-13
2050011759839
Order Code
16-3333
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £11.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Gaptec 5ACF1W_12S4 is a versatile AC/DC converter designed for applications requiring precise power conversions within computer power supply units. This component delivers a steady 12 V DC output at a current of 420 mA, providing a power output of 5 W, which makes it suitable for low-power electronic devices and systems. Its compact structural design ensures it can be seamlessly integrated into tighter layouts where space is at a premium. The converter's robust performance and reliability are particularly beneficial in scenarios like embedded systems, telecommunications, and instrumentation, where consistent and reliable power delivery is crucial. Featuring an optimised design, the 5ACF1W_12S4 offers engineers a dependable power solution for a variety of technical applications.
Output Power Max 5W
Output Voltage 12V DC
Output Current 420mA
Dimensions (L x W x H) 44.5 x 13.0 x 25.0 mm
Efficiency 78%
Enclosure SIP 16 (6-pin)
Height 25.0mm
Insulation Voltage 4kV
Length 44.5mm
Max. output current 420mA
Maximum Operating Temperature 85°C
Operating temperature (min.) -40°C
Product Type AC/DC converter
Type 5ACF1W_4
Weight 40g
Width 13.0mm

Reviews

Be the first to submit a review

Trustpilot