G3000 Hard Hat EN 397 EN 12492 EN 50365 Blue

3M Brand: 3M
The Model G3000 has been developed in close cooperation with forestry and industry. Designed for harsh working conditions and the highest safety requirements, it offers an optimum ventilation and visibility. The interior can be turned to 180° so that the helmet can be worn with the shielding on the neck. This is a big advantage when working in confined spaces or for example while climbing. In Uvicator sensor measures the received UV radiation in the sun. The red colour at the indicated point fades over with time and slowly turns white. If the Uvicator sensor is completely turned white, then this indicates that helmet has received the highest tolerable radiation and must be replaced.
Description Image Product Buy Pricing (Ex VAT) Colour EN Standard Material Head width (max.) Compliance industry standards Head width (min.) Strap lining Product colour Recommended gender Weight Ventilation Type
3M G30NUB G3000 Hard Hat EN 397 EN 12492 EN 50365 Blue
3M G30NUB G3000 Hard Hat EN 397 EN 12492 EN 50365 Blue
Standard range
Order code: 87-8805
MPN: 7000039719

Despatched within 4 working days - 19 in stock
1+ £22.66
Price per unit Ex VAT
Blue EN 397 Polyethylene (PE) 620mm 530mm Blue Unisex 310g Yes Hard Hat
3M G30NUOR G3000 Reflex Hard Hat Orange
3M G30NUOR G3000 Reflex Hard Hat Orange
Extended range
Order code: 87-8806
MPN: 7100103588

Back order - 20 availableBack-order availability date - 05/12/2026
1+ £30.42
10+ £28.99
50+ £28.84
Price per unit Ex VAT
Orange Polyethylene (PE) 620mm 520mm Hard Hat
3M G30NUR G3000NUV-RD Hard Hat Red
3M G30NUR G3000NUV-RD Hard Hat Red
Standard range
Order code: 87-8807
MPN: 7000039721

Despatched within 4 working days - 9 in stock
1+ £24.38
10+ £23.23
50+ £23.12
Price per unit Ex VAT
Red EN 397 HDPE 620mm 530mm Plastic 310g Hard Hat
3M G30NUV G3000NUV-GB Hard Hat Yellow (Fluorescent)
3M G30NUV G3000NUV-GB Hard Hat Yellow (Fluorescent)
Standard range
Order code: 87-8808
MPN: 7000108316

Despatched within 4 working days - 24 in stock
1+ £25.00
Price per unit Ex VAT
Yellow (fluorescent) EN 397, EN 50365 HDPE Plastic 330g Hard Hat
3M G30NUW G3000 Hard Hat EN 397 EN 12492 EN 50365 White
3M G30NUW G3000 Hard Hat EN 397 EN 12492 EN 50365 White
Standard range
Order code: 87-8809
MPN: 7100001960

Despatched within 4 working days - 71 in stock
1+ £22.61
Price per unit Ex VAT
White EN 397 UV stable ABS 620mm 530mm 310g Hard Hat
3M G30NUY G3000 m Uvicator Sensor Hard Hat EN 397 EN 12492 EN 50365 Yellow
3M G30NUY G3000 m Uvicator Sensor Hard Hat EN 397 EN 12492 EN 50365 Yellow
Standard range
Order code: 87-8810
MPN: 7000009701

Despatched within 4 working days - 4 in stock
1+ £21.36
Price per unit Ex VAT
Yellow EN 397 UV stable ABS 620mm EN 397 530mm Yellow 310g Yes Hard Hat
3M G30NUYR G3000 Reflex Hard Hat Yellow
3M G30NUYR G3000 Reflex Hard Hat Yellow
Order code: 87-8811
MPN: 7100103396
1+ £24.79
Price per unit Ex VAT
Yellow Polyethylene (PE) 620mm 520mm Hard Hat

Trustpilot