3M G30NUYR G3000 Reflex Hard Hat Yellow

Order Code:

87-8811

Brand: 3M MPN: G30NUYR EAN-13: 4054596224384
  • Country of Origin: Poland
  • View All

Discontinued


The 3M G3000 Reflex G30NUYR Hard Hat in yellow is engineered for superior safety and comfort. It features a ventilated design to enhance airflow, keeping the wearer cool during prolonged use. The hard hat is equipped with a UVicator sensor that changes colour when exposed to UV radiation, indicating the need for replacement. Additionally, the ratchet adjustment system ensures a secure and personalised fit, while the plastic sealing strip offers extra protection. This hard hat is ideal for various industrial applications, combining durability with advanced safety features.
Type Hard Hat
Colour Yellow
Material Polyethylene (PE)
Head width (max.) 620mm
Head width (min.) 520mm

Trustpilot