3M G30NUR G3000NUV-RD Hard Hat Red

MPN
7000039721
Brand
3M
GTIN-14
07318640053687
Order Code
87-8807
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £24.38
10+ £23.23
50+ £23.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The 3M™ G3000 Series helmets were developed in close co-operation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.
Type Hard Hat
EN Standard EN 397
Colour Red
Material HDPE
Head width (max.) 620mm
Head width (min.) 530mm
Strap lining Plastic
Weight 310g

Reviews

Be the first to submit a review

Trustpilot