3M G30NUY G3000 m Uvicator Sensor Hard Hat EN 397 EN 12492 EN 50365 Yellow

MPN
7000009701
Brand
3M
GTIN-14
07318640053663
Order Code
87-8810
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Model G3000 has been developed in close co-operation with forestry and industry. Designed for harsh working conditions and the highest safety requirements, it offers an optimum ventilation and visibility. The interior can be turned to 180° so that the helmet can be worn with the shielding on the neck. This is a big advantage when working in confined spaces or for example while climbing. In Uvicator sensor measures the received UV radiation in the sun. The red colour at the indicated point fades over with time and slowly turns white. If the Uvicator sensor is completely turned white, then this indicates that helmet has received the highest tolerable radiation and must be replaced.
Type Hard Hat
EN Standard EN 397
Colour Yellow
Material UV stable ABS
Compliance industry standards EN 397
Head width (max.) 620mm
Head width (min.) 530mm
Product colour Yellow
Ventilation Yes
Weight 310g

Reviews

Be the first to submit a review

Trustpilot