3M G30NUV G3000NUV-GB Hard Hat Yellow (Fluorescent)

MPN
7000108316
Brand
3M
GTIN-14
07318640053700
Order Code
87-8808
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £25.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

The 3M™ G3000 Series helmets were developed in close co-operation with industrial and forestry workers. The safety helmet is suitable for use in harsh environments where effective protection features, excellent ventilation and an optimum field of vision are required. The slim design ensures that falling objects slide freely without the helmet slipping. The slightly rounded design without sharp or protruding components, the especially comfortable interior and effortless adjustment make the G3000 unique.
Type Hard Hat
EN Standard EN 397, EN 50365
Colour Yellow (fluorescent)
Material HDPE
Strap lining Plastic
Weight 330g

Reviews

Be the first to submit a review

Trustpilot