3M G30NUOR G3000 Reflex Hard Hat Orange

MPN
7100103588
Brand
3M
GTIN-14
04054596223646
Order Code
87-8806
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.42
10+ £28.99
50+ £28.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 05/12/2026

The 3M G3000 Reflex G30NUOR Hard Hat in orange is designed for optimal safety and comfort. Featuring a ventilated design, it ensures excellent airflow to keep you cool during extended use. The hard hat includes a UVicator sensor that changes colour when exposed to UV radiation, indicating when it’s time for replacement. Additionally, the ratchet adjustment system allows for a secure and customised fit, while the plastic sealing strip provides added protection. Ideal for various industrial applications, this hard hat combines durability with innovative safety features.
Type Hard Hat
Colour Orange
Material Polyethylene (PE)
Head width (max.) 620mm
Head width (min.) 520mm

Reviews

Be the first to submit a review

Trustpilot