FT BLK METAL CAT5e RJ45 M3

Cliff Brand: Cliff

CLIFF is a leader in the design, development, manufacture and supply of components and connectors.

This extended range encapsulates a wider selection of USB, RJ45, BNC connectors, dust covers and caps, plus some additional probes.

Description Image Product Buy Pricing (Ex VAT) Type Accessory Type Gender No. of Contacts Adaptor Type Impedance Dimension Connector B Mounting Direction Aperture Size (Diameter) Mounting Type Number of Positions/ Contacts Shielded/Shrouded Connection Colour Connection Type Connector Type Frequency Material LAN Category
Cliff CP30222SM3 FTP Cat6 RJ45-RJ45 feedthrough connector, shielded, metal frame
Cliff CP30222SM3 FTP Cat6 RJ45-RJ45 feedthrough connector, shielded, metal frame
Standard range
Order code: 49-9901
MPN: CP30222SM3

Despatched same day - 16 in stockAdditional quantity lead time 3 weeks
1+ £7.54
10+ £6.77
100+ £6.49
250+ £6.43
Price per unit Ex VAT
RJ45 CAT 6 Socket/Socket XLR 8P8C Shielded Cat 6
Cliff CP30205NM3 USB3.0 A-A feedthrough connector, nickel plated metal frame, M3
Cliff CP30205NM3 USB3.0 A-A feedthrough connector, nickel plated metal frame, M3
Standard range
Order code: 49-9904
MPN: CP30205NM3

Despatched same day - 25 in stockContact us for additional stock
1+ £4.83
Price per unit Ex VAT
A / A 4 Straight Chassis USB A to USB A Feedthrough USB
Cliff CP30203NM3 USB 2.0 B to USB 2.0 B feedthrough connector, metal frame
Cliff CP30203NM3 USB 2.0 B to USB 2.0 B feedthrough connector, metal frame
Extended range
Order code: 49-9906
MPN: CP30203NM3

Despatched same day - 38 in stockContact us for additional stock
1+ £1.44
Price per unit Ex VAT
B / B 4 Straight Chassis USB B to USB B Feedthrough USB
Cliff CP30208NW USB2.0 A-A feedthrough connector, white plastic frame, CSK holes
Cliff CP30208NW USB2.0 A-A feedthrough connector, white plastic frame, CSK holes
Standard range
Order code: 49-9908
MPN: CP30208NW

Despatched same day - 49 in stockContact us for additional stock
1+ £2.59
Price per unit Ex VAT
A / A Socket 4 Straight Chassis USB A to USB A Feedthrough USB
Cliff CP30208NXW USB2.0 A-A feedthrough connector, white plastic frame
Cliff CP30208NXW USB2.0 A-A feedthrough connector, white plastic frame
Extended range
Order code: 49-9909
MPN: CP30208NXW

Despatched same day - 43 in stockContact us for additional stock
1+ £1.02
Price per unit Ex VAT
A / A Socket 4 Straight Chassis USB A to USB A Feedthrough USB
Cliff CP30220XW Cat5e RJ45 feedthrough connector, white plastic frame
Cliff CP30220XW Cat5e RJ45 feedthrough connector, white plastic frame
Extended range
Order code: 49-9911
MPN: CP30220XW

Despatched same day - 27 in stockContact us for additional stock
1+ £0.771
Price per unit Ex VAT
RJ45 CAT 5e Socket/Socket XLR 8P8C Unshielded Cat 5e
Cliff CP30227 Cat6 IDC feedthrough connector, black plastic frame, CSK holes
Cliff CP30227 Cat6 IDC feedthrough connector, black plastic frame, CSK holes
Extended range
Order code: 49-9912
MPN: CP30227

Despatched same day - 41 in stockContact us for additional stock
1+ £1.38
Price per unit Ex VAT
RJ45 CAT 6 Socket/Socket IDC 8P8C
Cliff CP30227X Cat6 IDC feedthrough connector, black plastic frame, plain holes
Cliff CP30227X Cat6 IDC feedthrough connector, black plastic frame, plain holes
Standard range
Order code: 49-9913
MPN: CP30227X

Despatched same day - 50 in stockContact us for additional stock
1+ £3.44
Price per unit Ex VAT
RJ45 CAT 6 Socket/Socket IDC 8P8C
Cliff CP30285 Universal dust cover cap for feedthrough connectors, black
Cliff CP30285 Universal dust cover cap for feedthrough connectors, black
Extended range
Order code: 49-9914
MPN: CP30285

Despatched same day - 76 in stockContact us for additional stock
1+ £0.167
Price per unit Ex VAT
Accessories XLR Black
Cliff CP30285L Universal dust cover cap for feedthrough connectors, blue
Cliff CP30285L Universal dust cover cap for feedthrough connectors, blue
Standard range
Order code: 49-9915
MPN: CP30285L

Despatched same day - 52 in stockContact us for additional stock
1+ £0.374
Price per unit Ex VAT
Accessories XLR Blue
Cliff CP30285R Universal dust cover cap for feedthrough connectors, red
Cliff CP30285R Universal dust cover cap for feedthrough connectors, red
Standard range
Order code: 49-9916
MPN: CP30285R

Despatched same day - 79 in stockContact us for additional stock
1+ £0.326
Price per unit Ex VAT
Accessories XLR Red
Cliff CP30291 Black dust cover for RJ45 connectors
Cliff CP30291 Black dust cover for RJ45 connectors
Standard range
Order code: 49-9918
MPN: CP30291

Despatched same day - 79 in stockAdditional quantity lead time 3 weeks
1+ £0.322
10+ £0.281
100+ £0.209
250+ £0.203
Price per unit Ex VAT
Accessories Plug Feed Through Unshielded Black
Cliff CP30292 Black dust cover for USB2/3-A connectors
Cliff CP30292 Black dust cover for USB2/3-A connectors
Standard range
Order code: 49-9919
MPN: CP30292

Despatched same day - 19 in stockAdditional quantity lead time 3 weeks
1+ £0.334
10+ £0.281
100+ £0.203
250+ £0.202
Price per unit Ex VAT
A Type Dust Cover 0 Straight Dust Cover USB A Dust Cover USB
Cliff CP30293 Black dust cover for USB2-B connectors
Cliff CP30293 Black dust cover for USB2-B connectors
Standard range
Order code: 49-9920
MPN: CP30293

Despatched same day - 20 in stockContact us for additional stock
1+ £0.110
Price per unit Ex VAT
B Type Dust Cover 0 Straight Dust Cover USB B Dust Cover USB
Cliff CP30294 Black dust cover for HDMI connectors
Cliff CP30294 Black dust cover for HDMI connectors
Standard range
Order code: 49-9921
MPN: CP30294

Despatched same day - 38 in stockContact us for additional stock
1+ £0.110
Price per unit Ex VAT
Dust cap HDMI Dust Cover Cover Black
Cliff CP30295 Black dust cover for USB-C connectors
Cliff CP30295 Black dust cover for USB-C connectors
Standard range
Order code: 49-9922
MPN: CP30295

Despatched same day - 34 in stockAdditional quantity lead time 3 weeks
1+ £0.334
10+ £0.281
100+ £0.203
250+ £0.202
Price per unit Ex VAT
C Type Dust Cover 0 Straight Dust Cover USB C Dust Cover USB
Cliff CP30296 Black dust cover for USB3-B connectors
Cliff CP30296 Black dust cover for USB3-B connectors
Standard range
Order code: 49-9923
MPN: CP30296

Despatched same day - 91 in stockContact us for additional stock
1+ £0.141
Price per unit Ex VAT
B Type Dust Cover 0 Straight Dust Cover USB3 B Dust Cover USB
Cliff CP303112GX XRP12 BNC feedthrough, gold plated, 75W 12GHz
Cliff CP303112GX XRP12 BNC feedthrough, gold plated, 75W 12GHz
Standard range
Order code: 49-9924
MPN: CP303112GX

Despatched same day - 49 in stockAdditional quantity lead time 3 weeks
1+ £6.37
10+ £4.99
100+ £4.22
250+ £4.12
Price per unit Ex VAT
Socket to socket feedthrough 75Ω Straight Chassis BNC 12GHz
Cliff CP30201 USB-C Female - Female feedthrough connector, black, CSK holes
Cliff CP30201 USB-C Female - Female feedthrough connector, black, CSK holes
Standard range
Order code: 49-9925
MPN: CP30201

Despatched same day - 46 in stockAdditional quantity lead time 3 weeks
1+ £10.41
10+ £9.87
25+ £9.40
100+ £9.11
Price per unit Ex VAT
C 4 Straight Chassis USB C Female to USB C Female Feedtrough USB
Cliff CP30201X USB-C Female - Female feedthrough connector, black, plain holes
Cliff CP30201X USB-C Female - Female feedthrough connector, black, plain holes
Standard range
Order code: 49-9926
MPN: CP30201X

Despatched same day - 14 in stockAdditional quantity lead time 3 weeks
1+ £12.44
10+ £10.07
25+ £9.85
100+ £9.41
Price per unit Ex VAT
C 4 Straight Chassis USB C Female to USB C Female Feedtrough USB
Cliff CP30202M3 Mini Displayport feedthrough connector, nickel plated, M3
Cliff CP30202M3 Mini Displayport feedthrough connector, nickel plated, M3
Extended range
Order code: 49-9927
MPN: CP30202M3

Despatched same day - 35 in stockContact us for additional stock
1+ £2.10
Price per unit Ex VAT
Mini Display Port Female (H x W): 31 x 26mm Chassis
Cliff CP30202M3B Mini Displayport feedthrough connector, black metal frame, M3
Cliff CP30202M3B Mini Displayport feedthrough connector, black metal frame, M3
Standard range
Order code: 49-9928
MPN: CP30202M3B

Despatched same day - 46 in stockContact us for additional stock
1+ £5.71
Price per unit Ex VAT
Mini Display Port Female Chassis
Cliff CP30229BM 15 Pin VGA Female to Female feedthrough connector, CSK Hole
Cliff CP30229BM 15 Pin VGA Female to Female feedthrough connector, CSK Hole
Standard range
Order code: 49-9929
MPN: CP30229BM

Despatched same day - 27 in stockAdditional quantity lead time 3 weeks
1+ £10.23
10+ £9.15
25+ £9.07
100+ £6.91
Price per unit Ex VAT
VGA 15Pin Female to VGA 15pin Female VGA
Cliff CP299802 Rubber gasket type feedthrough dust cap kit, black
Cliff CP299802 Rubber gasket type feedthrough dust cap kit, black
Standard range
Order code: 49-9934
MPN: CP299802

Despatched same day - 112 in stockContact us for additional stock
1+ £0.768
Price per unit Ex VAT
Gasket Dust Cover 0 Straight Chassis Cliff Rubber Gasket XLR Feedthrough Most Cliff XLR Feedthrough
Cliff CP30607N SLIM FM USB2.0 B-A, front mounting, feedthrough connector, black
Cliff CP30607N SLIM FM USB2.0 B-A, front mounting, feedthrough connector, black
Standard range
Order code: 49-9949
MPN: CP30607N

Despatched same day - 46 in stockContact us for additional stock
1+ £2.58
Price per unit Ex VAT
B / A Socket 4 Straight Chassis USB B to USB A Feedtrough USB
Cliff CP30608N SLIM FM USB2.0 A-A, front mounting, feedthrough connector, black
Cliff CP30608N SLIM FM USB2.0 A-A, front mounting, feedthrough connector, black
Standard range
Order code: 49-9950
MPN: CP30608N

Despatched same day - 38 in stockAdditional quantity lead time 3 weeks
1+ £6.25
10+ £5.41
100+ £4.33
250+ £3.92
Price per unit Ex VAT
A / A Socket 4 Straight Chassis USB A to USB A Feedthrough USB
Cliff CP30609N SLIM FM USB2.0 A-B, front mounting, feedthrough connector, black
Cliff CP30609N SLIM FM USB2.0 A-B, front mounting, feedthrough connector, black
Extended range
Order code: 49-9951
MPN: CP30609N

Despatched same day - 27 in stockContact us for additional stock
1+ £1.03
Price per unit Ex VAT
A / B Socket 4 Straight Chassis USB A to USB B Feedthrough USB
Cliff CP30620 SLIM FM Cat5e RJ45, front mounting, feedthrough connector, black
Cliff CP30620 SLIM FM Cat5e RJ45, front mounting, feedthrough connector, black
Standard range
Order code: 49-9952
MPN: CP30620

Despatched same day - 51 in stockContact us for additional stock
1+ £1.83
Price per unit Ex VAT
RJ45 CAT 5e Socket/Socket Panel Mount 8P8C Unshielded Black Cat 5e
Cliff CP30622S SLIM FM Cat.6 RJ45, feedthrough connector, shielded, black
Cliff CP30622S SLIM FM Cat.6 RJ45, feedthrough connector, shielded, black
Extended range
Order code: 49-9955
MPN: CP30622S

Despatched same day - 5 in stockContact us for additional stock
1+ £1.84
Price per unit Ex VAT
RJ45 CAT 6 Socket/Socket Panel Mount 8P8C Shielded Silver Cat 6
Cliff CP30500 4 way XLR faceplate, plain black
Cliff CP30500 4 way XLR faceplate, plain black
Standard range
Order code: 49-9956
MPN: CP30500

Despatched same day - 14 in stockContact us for additional stock
1+ £2.37
Price per unit Ex VAT
XLR Style 24mm Panel Mount Black Brushed Aluminium

Trustpilot