Cliff CP30202M3B Mini Displayport feedthrough connector, black metal frame, M3

MPN
CP30202M3B
Brand
Cliff
Order Code
49-9928
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £5.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 46 in stockContact us for additional stock

The Cliff CP30202M3B is a mini display port feedthrough panel mount connector, with plain mounting holes. It is perfect for developing custom I/O configurations for wall-plates and rack panels.

It fits within a standard XLR panel cut-out and use common cabling for front and back connections.

One connector supplied only.


  • No soldering, no punch terminations, just use your standard connecting cable
  • Mount from the front or back
  • Low rear profile accommodates the tightest behind the panel spaces.
  • Dimensions (H x W): 31 x 26mm
Type Mini Display Port Female
Mounting Type Chassis

Reviews

Be the first to submit a review

Trustpilot