Cliff CP30222SM3 FTP Cat6 RJ45-RJ45 feedthrough connector, shielded, metal frame

MPN
CP30222SM3
Brand
Cliff
Order Code
49-9901
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £7.54
10+ £6.77
100+ £6.49
250+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 3 weeks

The Cliff CP30222SM3 FTP Cat6 RJ45 to RJ45 feed through data connector with shielded metal frame fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.

One connector supplied only.


  • Double-sided, with a connector on back and front -- no wire tails at back
  • M3 threaded mounting holes speed assembly
  • Facilitates simple panel assembly without need for securing nuts and washers
  • Fits into cut-outs for industry-standard XLR connector format
  • Metal version in silver
Type RJ45 CAT 6
Gender Socket/Socket
Mounting Type XLR
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
LAN Category Cat 6
Number of Ports 2

Reviews

Be the first to submit a review

Trustpilot