Cliff CP30202M3 Mini Displayport feedthrough connector, nickel plated, M3

MPN
CP30202M3
Brand
Cliff
Order Code
49-9927
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockContact us for additional stock

The Cliff CP30202M3 is a mini display port feedthrough panel mount connector, with plain mounting holes. It is perfect for developing custom I/O configurations for wall-plates and rack panels.

It fits within a standard XLR panel cut-out and uses common cabling for front and back connections.

One connector supplied only.


  • No soldering, no punch terminations, just use your standard connecting cable
  • Mount from the front or back
  • Low rear profile accommodates the tightest behind the panel spaces.
  • Dimensions (H x W): 31 x 26mm
Type Mini Display Port Female
Dimension (H x W): 31 x 26mm
Mounting Type Chassis

Reviews

Be the first to submit a review

Trustpilot