Cliff CP30292 Black dust cover for USB2/3-A connectors

MPN
CP30292
Brand
Cliff
Order Code
49-9919
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £0.334
10+ £0.281
100+ £0.203
250+ £0.202
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 19 in stockAdditional quantity lead time 3 weeks

The Cliff CP30292 USB Type A dust cover is designed to fit feedthrough connectors. They simply push in to the front of the USB port to reduce ingress of dust and dirt.
  • For use with USB type A connectors
  • Compatible with the Cliff CP30290 lanyard set
Type A Type Dust Cover
No. of Contacts 0
Mounting Direction Straight
Connection USB A Dust Cover
Connector Type USB
Mounting Type Dust Cover
Specification USB 2.0 / 3.0

Reviews

Be the first to submit a review

Trustpilot