Cliff CP30227X Cat6 IDC feedthrough connector, black plastic frame, plain holes

MPN
CP30227X
Brand
Cliff
Order Code
49-9913
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £3.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockContact us for additional stock

The Cliff CP30227 is a Cat6 RJ45 socket to IDC feedthrough connector with countersunk mounting holes.

One connector supplied only.


  • No soldering or punch termination,
  • Uses standard cable for each connector style
  • Fits a standard XLR Ø24mm cutout
  • Front or rear mounted
  • Low rear profile
Type RJ45 CAT 6
Gender Socket/Socket
Mounting Type IDC
Number of Positions/ Contacts 8P8C
Number of Ports 2
Plug / Socket Socket / socket

Reviews

Be the first to submit a review

Trustpilot