Footprint 10030W 69812w Pipe Wrench 300mm (12in)

MPN
10030W
Brand
Footprint
EAN-13
5013579440127
Order Code
96-0465
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.13 £22.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Footprint Pipe Wrenches have drop forged hooks and are fitted to a pressed steel frame. The teeth are induction hardened to ensure a high grip is maintained.

This traditional plumber's tool is an all purpose wrench which grips the workpiece tighter as more pressure is exerted. Removable screw for easy adjustment. This style has a screwdriver end on the handle.

The Footprint 69812w Pipe Wrench has the following specification:

Length: 300mm (12in).
Jaw Capacity: 60mm.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot