FLIR E5 Pro Thermal Imaging Camera -20°C to +550°C 160 x 120 IR Res Touchscreen

MPN
13301-0101
Brand
FLIR
EAN-13
4743254006454
Order Code
08-7356
Country of Origin
Estonia
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1244.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The FLIR E5 Pro (13301-0101) is a professional thermal imaging camera designed to help engineers, maintenance technicians and surveyors identify faults quickly and efficiently.

Featuring a 160 × 120 thermal detector (19,200 pixels), thermal sensitivity of <0.06°C (<60mK), integrated FLIR MSX® image enhancement, and FLIR Ignite™ cloud connectivity, the E5 Pro provides a complete workflow solution for thermal inspections, fault diagnosis and reporting.

The camera allows users to capture thermal images, add notes, organise files and upload results directly to the cloud from the instrument, while compatibility with FLIR Thermal Studio Suite enables advanced analysis, batch processing and professional report generation.

Combined with a rugged point-and-shoot design, over-the-air updates, included FLIR Protect warranty and FLIR Academy training, the E5 Pro offers a practical solution for electrical maintenance, predictive maintenance, HVAC diagnostics, building surveys and condition monitoring applications.


Features:

  • 160 × 120 thermal resolution delivering 19,200 temperature measurement points.
  • FLIR MSX® (Multi-Spectral Dynamic Imaging) technology enhances thermal images by adding visual detail from the integrated digital camera.
  • Thermal sensitivity of <0.06°C (<60mK at 30°C) for detecting subtle temperature variations.
  • Measurement accuracy of ±2°C or ±2% of reading under specified operating conditions.
  • 33° × 25° field of view suitable for inspecting electrical systems, machinery and building infrastructure.
  • Integrated 5MP digital camera for visual image documentation.
  • Imaging modes include Thermal, MSX, Picture-in-Picture and Digital Camera.
  • 3.5-inch colour touchscreen with 640 × 480 resolution.
  • 1-Touch Level/Span automatically optimises thermal image contrast around the area of interest.
  • Integrated Wi-Fi connectivity with direct upload to FLIR Ignite™ Cloud.
  • Cloud-based image storage, file management, editing and report creation via FLIR Ignite™.
  • Compatible with FLIR Thermal Studio Suite for advanced image analysis, measurement tools and customised reporting.
  • Supports automatic over-the-air firmware updates.
  • Includes 12-month FLIR Ignite Pro subscription.
  • Includes FLIR Protect extended warranty.

The E5 Pro is ideal for applications:

  • Electrical inspections to identify overloaded circuits, loose connections, overheating components and phase imbalance.
  • Preventive and predictive maintenance of motors, drives, bearings and rotating machinery.
  • HVAC system inspections to identify heating and cooling inefficiencies, airflow issues and equipment faults.
  • Building thermography for detecting insulation defects, thermal bridges, air leakage and moisture-related issues.
  • Automotive diagnostics and thermal fault-finding applications.
  • Mechanical inspections and condition monitoring programmes.
  • Facilities maintenance and energy efficiency assessments.
  • Thermal documentation and reporting for maintenance records, compliance reports and customer inspections.
Type Thermal Imaging Camera
Resolution 640 x 480 Pixel
Manufacturers Warranty 2 Years
Accuracy ±2°C or ±2% of reading
Connectivity Wi-Fi, FLIR Ignite™ Cloud
Detector Warranty 10 Years (with product registration)
Digital Camera Resolution 5MP
Dimensions (L x W x H) 244 x 95 x 140 mm
Field of View 33° × 25°
Focus Automatic / Fixed Focus
Frame Rate 9Hz
Image modes Thermal, MSX®, Picture-in-Picture, Digital Camera
IP Rating IP54
Min. Focus Distance 0.36m
Temperature Range -20°C to +550°C
Thermal Resolution 160 × 120 pixels (19,200 pixels)
Thermal sensitivity (NETD) <60mK at 30°C
Weight 590 g

Reviews

Be the first to submit a review

Trustpilot