FLIR 13301-0101 E5 Pro IR Camera -20 to 550°C 160x120 Res Touchscreen

FLIR Brand: FLIR
With the FLIR E5 Pro infrared camera with 160x120 IR resolution and Ignite cloud you can see moisture damage, heat loss, electrical, mechanical and other thermal problems clearly and clearly - with an optics that is always in focus and a large, sharp 640x480 touch-screen. Save time by connecting to the cloud to automatically save, edit, and share images in FLIR Ignite or Thermal Studio. OTA (Over The Air) updates ensure that your camera is always equipped with the latest features. The FLIR MSX image enhancement provides extraordinary thermal detail with a visual 5 MP camera and an LED lamp for improved decision support. Simplify your workflow by using the touchscreen to pan, zoom, and add comments to images that are automatically inserted into reports. Robust, reliable yet lightweight design for one-handed image capture. This text is machine translated.
Description Image Product Buy Pricing (Ex VAT) Manufacturers Warranty Accuracy ± °C Accuracy Ambient temperature Connectivity Basic Accuracy Detector Warranty Degree of protection (IP) Bolometer array Digital Camera Resolution Colour schemes Dimensions Digital zoom Field of View Display Display Size Focus Frame Rate Image modes IP Rating
FLIR E5 Pro Thermal Imaging Camera -20°C to +550°C 160 x 120 IR Res Touchscreen
FLIR E5 Pro Thermal Imaging Camera -20°C to +550°C 160 x 120 IR Res Touchscreen
Standard range
Order code: 08-7356
MPN: 13301-0101

Despatched same day - 2 in stockAdditional quantity lead time 7 days
1+ £1244.58
Price per unit Ex VAT
2 Years ±2°C or ±2% of reading Wi-Fi, FLIR Ignite™ Cloud 10 Years (with product registration) 5MP (L x W x H) 244 x 95 x 140 mm 33° × 25° Automatic / Fixed Focus 9Hz Thermal, MSX®, Picture-in-Picture, Digital Camera IP54
FLIR 13302-0201 E6 Pro IR Camera 240x180 Res -20-550°C 9 Hz Ignite Cloud
FLIR 13302-0201 E6 Pro IR Camera 240x180 Res -20-550°C 9 Hz Ignite Cloud
Standard range
Order code: 08-7357
MPN: 13302-0201

Despatched same day - 1 in stockContact us for additional stock
1+ £1373.30
Price per unit Ex VAT
2°C -15-50°C 2 % IP54 (L x W x H) 244 x 95 x 140 mm Colour LCD 3.5in Automatic 9hz IP54
FLIR 13303-0302 E8 Pro IR Camera -20 to +550°C 320x240 Pixel Touch 9Hz
FLIR 13303-0302 E8 Pro IR Camera -20 to +550°C 320x240 Pixel Touch 9Hz
Standard range
Order code: 08-7358
MPN: 13303-0302

Available to back orderBack-order availability date - 27/11/2026
1+ £2758.85
Price per unit Ex VAT
1 Year 2°C 2 % 320 x 240 Pixel 7 (L x W x H) 140 x 95 x 244 mm 5 x LCD 3.5in Fixed-focus 9

Trustpilot