Flex Power Tools 499285 LBE 125 18.0-EC C Grinder 125mm 18V Bare Unit

MPN
499285
EAN-13
4030293226876
Order Code
97-9615
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £268.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Flex Power Tools LBE 125 18.0-EC C Grinder has a brushless motor with greater efficiency and longer service life. A removable, protective metal grille provides dust protection. With microprocessor control; soft start, restart protection after a power failure, temperature monitoring, overload protection and CDC-electronic feedback control.

Fitted with an extremely streamlined handle section with soft grip inlays for perfect handling. It also offers more ergonomic handling due to the inclined side handle. An electronic brake stops the tool in 3 seconds, and an anti-kickback feature increases user safety. The electronic management system (EMS) protects the machine, extends the service life and increases efficiency. Other features include tool-free adjustment of safety guard and spindle lock.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 3,500/4,500/6,500/9,000/min.
Disc Diameter: 125mm.
Spindle: M14.
Weight: 1.85kg.


Voltage 18V
Type Cordless Angle Grinder
Battery Included No
Power N/A
Disc Diameter 125mm

Reviews

Be the first to submit a review

Trustpilot