Flex Power Tools 495964 MXE 18.0-EC WR2 120 2-Speed Mixer 18V Bare Unit

MPN
495964
EAN-13
4030293224513
Order Code
97-9601
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £291.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flex Power Tools MXE 18.0-EC WR2 120 2-Speed Mixer has a brushless motor with greater efficiency and longer service life. With an electronic management system (EMS) that protects the machine, extends the service life and increases efficiency. The large, rugged 2-gear unit features optimum ratios for powerful torque and speeds for mixing different materials.

Fitted with a 3-level (cleaning, stirring up and mixing) switch that can be reached from the grip position without interrupting work. There is also a rotary switch to set the optimum mixing speed: speed 1 for highly viscous materials, speed 2 for medium and low viscosity materials, and an accelerator switch for a slow and gentle start. The flexible rubber sleeve over the on/off switch prevents the ingress of dirt. No malfunctions caused by jammed switches.

Ergonomic handles for fatigue-free arm posture and upright body posture allow for comfortable operation. Four corner guards with rubber buffers provide secure storage during transportation and offer protection against shocks and impacts at the building site. The protective cap above the motor housing helps guide the cooling airflow and prevents water ingress. Patented spindle lock with start-up protection for tool-less exchange of the mixing paddle.

Suitable for mixing applications up to 30kg. Supplied with a WR2 mixing paddle.

Supplied as a Bare Unit - No Battery or Charger.

Specifications:

No Load Speed: 1st Gear: 0-210/325/530/min., 2nd Gear: 0-320/490/780/min.
Tool Fixture: M14.
Clamping Collar: 53mm.
Max. Mixing Paddle Diameter: 120mm.
Weight: 4.1kg.


Type Mixer
Voltage 18V
Power Output Battery Dependent

Reviews

Be the first to submit a review

Trustpilot