Flex Power Tools 459089 XFE 15 150 18.0-EC Cordless Orbital Polisher 18V Bare

MPN
459089
EAN-13
4030293204416
Order Code
96-0241
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £426.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flex Power Tools XFE 15 150 18.0-EC Orbital Polisher has a brushless motor for greater efficiency and longer service life. Its continuous speed control trigger provides a gentle start and features a lock-on function for continuous operation. The flat gear head reduces distance to the surface and can be operated safely in any position.

It has a very low heat generation on surfaces making it ideal for use on temperature-sensitive paints. The ergonomically shaped grip hood features a soft grip area for increased control and comfort. Fitted with a counterweight for smoother operation.

The integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency.

Specification:

Oscillating Speed: 2,300-3,800/min.
Orbit: 15mm
Max. Polishing Pad Diameter: 160mm
Max. Back-Up Pad Diameter: 150mm
Dimensions: 370 x 140mm
Weight: 2.1kg

This Flex Power Tools XFE 15 150 18.0-EC Orbital Polisher comes as a bare unit, no battery or charger supplied.


Type Polisher

Reviews

Be the first to submit a review

Trustpilot