Fiskars Hand Tools & Storage-Knives, Saws & Scissors-Scissors 653689

Fiskars Brand: Fiskars
The group consists of versatile scissors manufactured by Fiskars, designed for both left and right-handed use across various tasks.
Description Image Product Buy Pricing (Ex VAT) Type Length Colour Handle Colour Dishwasher-safe Handedness Material Tip Shape Stainless Recommended minimum age Shape Content
Fiskars 1003028 Scissors Orange 100 mm Left and right-handed use
Fiskars 1003028 Scissors Orange 100 mm Left and right-handed use
Order code: 16-3139
MPN: 1003028
1+ £18.53
Price per unit Ex VAT
Nail clipper 100mm Orange Round 1
Fiskars 1003032 Kitchen scissors Left/right-handed Black 220 mm
Fiskars 1003032 Kitchen scissors Left/right-handed Black 220 mm
Standard range
Order code: 16-3140
MPN: 1003032

Despatched within 4 working days - 23 in stock
1+ £27.00
Price per unit Ex VAT
Kitchen scissors 220mm Black Yes Yes 1
Fiskars 1003034 Kitchen scissors Left or Right-handed Black 220 mm
Fiskars 1003034 Kitchen scissors Left or Right-handed Black 220 mm
Extended range
Order code: 16-3141
MPN: 1003034

Available to back orderBack order, lead time 11 days
1+ £25.37
Price per unit Ex VAT
Kitchen scissors 220mm Black Yes Yes 1
Fiskars 1003871 Scissors sharpeners For precise sharpening of scissors
Fiskars 1003871 Scissors sharpeners For precise sharpening of scissors
Standard range
Order code: 16-3143
MPN: 1003871

Despatched within 4 working days - 36 in stock
1+ £4.13
Price per unit Ex VAT
Scissors sharpeners 1
Fiskars 1005143 Arts & Crafts Scissors Orange 100mm Left/Right Handed
Fiskars 1005143 Arts & Crafts Scissors Orange 100mm Left/Right Handed
Extended range
Order code: 16-3145
MPN: 1005143

Available to back orderBack order, lead time 11 days
1+ £15.75
Price per unit Ex VAT
Stickschere 200mm Orange Pointed 1
Fiskars 1005145 Textile scissors Right-handed 270 mm Orange Scissors
Fiskars 1005145 Textile scissors Right-handed 270 mm Orange Scissors
Extended range
Order code: 16-3146
MPN: 1005145

Available to back orderBack order, lead time 11 days
1+ £33.41
Price per unit Ex VAT
Cutter set 338mm Orange Right-handed Pointed 1
Fiskars 1005154 Arts & Crafts scissors Left & Right-handed Orange 130 mm
Fiskars 1005154 Arts & Crafts scissors Left & Right-handed Orange 130 mm
Extended range
Order code: 16-3149
MPN: 1005154

Available to back orderBack order, lead time 11 days
1+ £16.51
Price per unit Ex VAT
Arts & Crafts scissors 130mm Orange Stainless steel Round Yes 1
Fiskars 1005166 Kids scissors Right-handed 130 mm Orange Scissors
Fiskars 1005166 Kids scissors Right-handed 130 mm Orange Scissors
Order code: 16-3150
MPN: 1005166
1+ £12.69
Price per unit Ex VAT
Kids scissors 210mm Orange Orange Right-handed Round 4years ergonomic 1
Fiskars 1005169 Kids scissors Left-handed Red 130 mm
Fiskars 1005169 Kids scissors Left-handed Red 130 mm
Order code: 16-3151
MPN: 1005169
1+ £10.79
Price per unit Ex VAT
Kids scissors 210mm Red Red Left-handed Round 4years ergonomic 1
Fiskars 1020412 All-purpose scissors right-handed white 210 mm
Fiskars 1020412 All-purpose scissors right-handed white 210 mm
Extended range
Order code: 16-3168
MPN: 1020412

Despatched within 4 working days - 10 in stock
1+ £19.55
Price per unit Ex VAT
All-purpose scissors 275mm White Right-handed Round 1
Fiskars 1020414 All-purpose scissors Right-handed White 240 mm
Fiskars 1020414 All-purpose scissors Right-handed White 240 mm
Standard range
Order code: 16-3169
MPN: 1020414

Despatched within 4 working days - 5 in stock
1+ £27.20
Price per unit Ex VAT
All-purpose scissors 320mm White Right-handed Round 1
Fiskars 1020499 Scissors sharpeners precise sharpening tool for scissors
Fiskars 1020499 Scissors sharpeners precise sharpening tool for scissors
Extended range
Order code: 16-3171
MPN: 1020499

Available to back orderBack order, lead time 12 weeks
1+ £15.22
Price per unit Ex VAT
Scissors sharpeners 1
Fiskars 1023817 Kitchen scissors Left/right-handed Black 210 mm
Fiskars 1023817 Kitchen scissors Left/right-handed Black 210 mm
Standard range
Order code: 16-3177
MPN: 1023817

Despatched within 4 working days - 55 in stock
1+ £11.05
Price per unit Ex VAT
Kitchen scissors 210mm Black Pointed 1
Fiskars 1023818 Kitchen scissors Black Left and Right-handed 170 mm
Fiskars 1023818 Kitchen scissors Black Left and Right-handed 170 mm
Standard range
Order code: 16-3178
MPN: 1023818

Despatched within 4 working days - 37 in stock
1+ £8.46
Price per unit Ex VAT
Kitchen scissors 170mm Black Pointed 1
Fiskars 1023819 Kitchen scissors Left-handed Right-handed Black 250 mm
Fiskars 1023819 Kitchen scissors Left-handed Right-handed Black 250 mm
Order code: 16-3179
MPN: 1023819
1+ £21.48
Price per unit Ex VAT
Kitchen scissors 250mm Black Yes Yes 1

Trustpilot