Fiskars 1003032 Kitchen scissors Left/right-handed Black 220 mm

MPN
1003032
Brand
Fiskars
EAN-13
6411501991270
Order Code
16-3140
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £27.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Fiskars 1003032 Kitchen scissors are versatile tools designed for both left and right-handed use, with a length of 220 millimetres. The scissors feature durable black handles and sharp stainless steel blades engineered to offer precise cutting performance in various kitchen applications. These scissors are ideal for tasks such as cutting poultry, herbs, and packaging materials in both home and professional culinary environments. Engineered to accommodate ergonomic use, they provide a comfortable grip, reducing hand strain during prolonged use. Their robust design ensures reliable performance, making them an essential tool in food preparation settings.
Type Kitchen scissors
Length 220mm
Content 1
Dishwasher-safe Yes
Handle Colour Black
Stainless Yes

Reviews

Be the first to submit a review

Trustpilot