Fiskars 1020414 All-purpose scissors Right-handed White 240 mm

MPN
1020414
Brand
Fiskars
EAN-13
6424002004899
Order Code
16-3169
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £32.00 £27.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Fiskars 1020414 All-purpose scissors are designed with precision for right-handed use, offering a robust and reliable cutting tool within the Functional Form range. Measuring 240 mm in length, these scissors are constructed with durable materials to ensure consistent performance across various tasks. Featuring a sleek white design, they are suitable for engineering applications such as cutting paper, thin cardboard, or lightweight materials in design prototyping and sheet processing. Their ergonomic handle design enhances comfort and control, making them an essential tool in both professional and educational engineering environments.
Type All-purpose scissors
Length 320mm
Content 1
Handedness Right-handed
Handle Colour White
Tip Shape Round

Reviews

Be the first to submit a review

Trustpilot