Fiskars 1023817 Kitchen scissors Left/right-handed Black 210 mm

MPN
1023817
Brand
Fiskars
EAN-13
6424002006602
Order Code
16-3177
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

Fiskars 1023817 Kitchen scissors are designed with a dual-handed grip, allowing both left-handed and right-handed users to utilise the tool comfortably. Measuring 210 mm in length, these scissors are crafted with precision-engineered stainless steel blades, providing a sharp and durable cutting edge suitable for various kitchen tasks. The black handle offers ergonomic support and ease of use, enhancing the efficiency and safety of food preparation processes. Common engineering applications for these scissors include cutting packaging materials and trimming herbs, as well as general multitasking in both domestic and commercial kitchen environments. The design combines functionality with reliability, making these scissors a versatile tool for diverse culinary applications.
Type Kitchen scissors
Length 210mm
Content 1
Handle Colour Black
Tip Shape Pointed

Reviews

Be the first to submit a review

Trustpilot