Fiskars 1023818 Kitchen scissors Black Left and Right-handed 170 mm

MPN
1023818
Brand
Fiskars
EAN-13
6424002006619
Order Code
16-3178
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Fiskars 1023818 Kitchen Scissors are precisely engineered for versatility and practicality in culinary environments. Suitable for both left and right-handed users, these scissors feature ergonomic handles designed for comfort and efficiency during extended use. The blades are crafted with high-quality stainless steel, ensuring a durable, sharp edge ideal for tasks such as cutting herbs, opening packaging, and trimming meat. Measuring 170 mm in length, these scissors provide adept control and precise cuts, making them an essential tool in both domestic and commercial kitchens. Their black design offers a sleek and professional appearance while ensuring ease of maintenance and longevity in various food preparation applications.
Type Kitchen scissors
Length 170mm
Content 1
Handle Colour Black
Tip Shape Pointed

Reviews

Be the first to submit a review

Trustpilot