Fiskars 1020412 All-purpose scissors right-handed white 210 mm

MPN
1020412
Brand
Fiskars
EAN-13
6424002004875
Order Code
16-3168
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £23.00 £19.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Fiskars 1020412 designs the Functional Form all-purpose scissors for right-handed users, featuring a length of 210 mm and a white handle. These scissors are engineered with precision-ground stainless steel blades offering superior cutting performance suitable for various materials, including paper, cloth, and light plastic. The ergonomic handle design ensures comfort and ease of use, making them ideal for domestic and professional settings, such as crafting, office work, and light industrial applications. The durable construction and efficient cutting mechanics provide reliable usability for tasks requiring precision and clean cuts.
Type All-purpose scissors
Length 275mm
Content 1
Handedness Right-handed
Handle Colour White
Tip Shape Round

Reviews

Be the first to submit a review

Trustpilot