Fiskars 1069102 X14 Axe 355mm 750g Forged Steel Blade Ergonomic Handle

MPN
1069102
Brand
Fiskars
EAN-13
6411501201614
Order Code
03-5400
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £38.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 32 in stock

The Fiskars 1069102 axe is a compact and durable tool weighing 750 grams with a length of 355 mm. Part of the X-series X14, it is designed for efficient chopping and splitting tasks. Ideal for both occasional and professional use, it ensures precise cuts with minimal effort.
Type Axe
Head Weight 0.75kg
Handle Length 355mm
Dim (L x W x H) 355 x 24 x 130 mm
Height 130mm
Width 24mm

Reviews

Be the first to submit a review

Trustpilot