Fiskars 1027209 PowerGear™ Aviation Snips Left Cut 250mm (10in)

MPN
1027209
Brand
Fiskars
EAN-13
6411501701275
Order Code
97-9767
Country of Origin
China

No longer stocked


These Fiskars PowerGear™ Aviation Snips have the following specifications:

Cut Type: Left.
Length: 250mm (10in).
Cut Length: 38mm.
Cutting Capacity: Cuts up to 18-gauge cold-rolled steel (1.214mm) or 22-gauge stainless steel (0.7937mm).


Type Aviation snips
Type of Cut Left Handed
Overall Length 250mm

Trustpilot