Fiskars 1027208 PowerGear™ Aviation Snips Right Cut 250mm (10in)

MPN
1027208
Brand
Fiskars
EAN-13
6411501701268
Order Code
97-9766
Country of Origin
China

No longer stocked


These Fiskars PowerGear™ Aviation Snips have the following specifications:

Cut Type: Right.
Length: 250mm (10in).
Cut Length: 38mm.
Cutting Capacity: Cuts up to 18-gauge cold-rolled steel (1.214mm) or 22-gauge stainless steel (0.7937mm).


Type Aviation snips
Type of Cut Right Handed
Overall Length 250mm

Trustpilot