Fiskars 1005169 Kids scissors Left-handed Red 130 mm

MPN
1005169
Brand
Fiskars
EAN-13
6411501999344
Order Code
16-3151
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Fiskars 1005169 is a pair of left-handed scissors designed specifically for children, measuring 130 mm in length and featuring a red handle. These scissors are constructed to accommodate the ergonomic needs of left-handed users, ensuring comfort and ease of use during cutting tasks. The blades are crafted from high-quality stainless steel, providing durability and precise cutting performance. These scissors are suitable for educational environments where young learners engage in arts and crafts activities and are engineered to offer controlled handling while prioritising user safety. Their distinctive red colour allows for easy identification in a classroom setting, promoting efficient organisation and tool management.
Type Kids scissors
Length 210mm
Colour Red
Content 1
Handedness Left-handed
Handle Colour Red
Recommended minimum age 4years
Shape ergonomic
Tip Shape Round

Reviews

Be the first to submit a review

Trustpilot