Fiskars 1005143 Arts & Crafts Scissors Orange 100mm Left/Right Handed

MPN
1005143
Brand
Fiskars
EAN-13
6411501980700
Order Code
16-3145
Country of Origin
Finland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £18.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Fiskars 1005143 Arts & Crafts Scissors are precision-engineered cutting tools featuring a symmetrical design suitable for both left-handed and right-handed users. These scissors have a blade length of 100 mm and are characterised by their durable construction and efficient cutting performance. The orange handles are crafted for a comfortable grip, enhancing user control and reducing fatigue. Common engineering applications for these scissors include tasks in design studios, model making, and detailed paper cutting in prototyping environments, where precise and repetitive cuts are necessary. The symmetrical design ensures versatility and usability across a wide range of materials and tasks.
Type Stickschere
Length 200mm
Content 1
Handle Colour Orange
Tip Shape Pointed

Reviews

Be the first to submit a review

Trustpilot