Finder Relay Modules Relay socket 610281

Finder Brand: Finder
The Finder company produces a variety of relay sockets designed for use with DIN rails, available in different configurations and specifications to suit various electrical applications.
Description Image Product Buy Pricing (Ex VAT) Connection Depth Dim Function extension possible Length Max. operating voltage Min. operating voltage Mounting method Number of pins Operating Voltage Type of electric connection With detachable clamps Type For Use With Height Width
Finder 93.01.7.060 34 series Relay Socket 88x6.2x76 mm Blue DIN Rail
Finder 93.01.7.060 34 series Relay Socket 88x6.2x76 mm Blue DIN Rail
Extended range
Order code: 03-4602
MPN: 93.01.7.060

Available to back order
1+ £7.54
Price per unit Ex VAT
Screw terminal 72.1mm (L x W x H) 88 x 6.2 x 76 mm false 88mm 60V DC 48V DC DIN rail (top hat rail) 35mm 5 48 - 60 V DC Screw connection false Relay socket Finder 34 series 76mm 6.2mm
Finder 93.01.8.240 34 series Relay Socket with LED EMC suppressor
Finder 93.01.8.240 34 series Relay Socket with LED EMC suppressor
Standard range
Order code: 03-4603
MPN: 93.01.8.240

Despatched within 4 working days - 54 in stock
1+ £10.04
Price per unit Ex VAT
Screw terminal 72.1mm (L x W x H) 88 x 6.2 x 76 mm false 88mm DIN rail (top hat rail) 35mm 5 230V AC Screw connection false Relay socket Finder 34 series 76mm 6.2mm
Finder 93.51.8.240 34 Series Relay Socket blue 230V AC for DIN Rail
Finder 93.51.8.240 34 Series Relay Socket blue 230V AC for DIN Rail
Standard range
Order code: 03-4611
MPN: 93.51.8.240

Despatched within 4 working days - 29 in stock
1+ £10.65
Price per unit Ex VAT
Spring-loaded terminal (L x W x H) 93.6 x 6.2 x 76 mm 93.6mm 230V AC 230 V AC (max) Relay socket Finder 34 series 76mm 6.2mm
Finder 93.52.7.024 34 series Relay Socket blue DIN Rail 6-24 V/DC
Finder 93.52.7.024 34 series Relay Socket blue DIN Rail 6-24 V/DC
Standard range
Order code: 03-4614
MPN: 93.52.7.024

Despatched within 4 working days - 31 in stock
1+ £15.45
5+ £15.36
10+ £15.28
Price per unit Ex VAT
Spring-loaded terminal 73.6mm (L x W x H) 93.6 x 6.2 x 76 mm false 93.6mm 24V DC 6V DC DIN rail (top hat rail) 35mm 8 6 - 24 V DC Spring clamp connection false Relay socket Finder 34 series 76mm 6.2mm

Trustpilot